Phototransistors 880nm Top View Coaxial, Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD6000PT-T

DigiKey Part Number
1125-1010-ND
Manufacturer
Manufacturer Product Number
MTD6000PT-T
Description
SENSOR PHOTO 880NM TOP VIEW COAX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 880nm Top View Coaxial, Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
880nm
Viewing Angle
20°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-25°C ~ 100°C
Package / Case
Coaxial, Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,83000 €27,83 €
1022,55500 €225,55 €
10019,50480 €1.950,48 €
Manufacturers Standard Package
Unit Price without VAT:27,83000 €
Unit Price with VAT:33,11770 €