
MTD5010N | |
|---|---|
DigiKey Part Number | 1125-1006-ND |
Manufacturer | |
Manufacturer Product Number | MTD5010N |
Description | SENSOR PHOTODIODE 850NM TO18 |
Customer Reference | |
Detailed Description | Photodiode 850nm 3.5ns 24° |
Category | Response Time 3.5ns |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 30 V |
Packaging Bulk | Current - Dark (Typ) 5nA |
Part Status Obsolete | Viewing Angle 24° |
Wavelength 850nm | Operating Temperature -30°C ~ 100°C |
Color - Enhanced Infrared (NIR)/Red | Mounting Type Through Hole |
Spectral Range 400nm ~ 1100nm | Base Product Number |
Responsivity @ nm 0.2 A/W @ 450nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTD3910N | Marktech Optoelectronics | 3.060 | 1125-1420-ND | 132,64000 € | Similar |


