
MTD3910GC-F3 | |
|---|---|
DigiKey Part Number | 1125-MTD3910GC-F3-ND |
Manufacturer | |
Manufacturer Product Number | MTD3910GC-F3 |
Description | 940NM PD 5MM PLASTIC ROUND LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 850nm ~ 1060nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.44 A/W @ 970nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,63900 € | 36,39 € |
| 100 | 2,91770 € | 291,77 € |
| 500 | 2,60262 € | 1.301,31 € |
| 1.000 | 2,50023 € | 2.500,23 € |
| 2.000 | 2,41364 € | 4.827,28 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

