MTD3610D3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 0
Unit Price: 2,59000 €
Datasheet
Photodiode 940nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD3610D3

DigiKey Part Number
1125-1243-ND
Manufacturer
Manufacturer Product Number
MTD3610D3
Description
SENSOR PHOTODIODE 940NM T1
Customer Reference
Detailed Description
Photodiode 940nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
940nm
Color - Enhanced
-
Spectral Range
400nm ~ 1060nm
Diode Type
-
Responsivity @ nm
0.45 A/W @ 660nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
10nA
Active Area
-
Viewing Angle
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes