MTD3010PM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 127
Unit Price: 5,45000 €
Datasheet
Photodiode 900nm 120°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD3010PM

DigiKey Part Number
1125-1005-ND
Manufacturer
Manufacturer Product Number
MTD3010PM
Description
SENSOR PHOTODIODE 900NM TO18
Customer Reference
Detailed Description
Photodiode 900nm 120°
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.2 A/W @ 450nm
Manufacturer
Marktech Optoelectronics
Voltage - DC Reverse (Vr) (Max)
30 V
Packaging
Bulk
Current - Dark (Typ)
10nA
Part Status
Obsolete
Viewing Angle
120°
Wavelength
900nm
Operating Temperature
-30°C ~ 100°C
Color - Enhanced
Infrared (NIR)/Red
Mounting Type
Through Hole
Spectral Range
400nm ~ 1100nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTD3910PMMarktech Optoelectronics1271125-1419-ND5,45000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes