
MTBL2410-G-A | |
|---|---|
DigiKey Part Number | 1125-1179-ND |
Manufacturer | |
Manufacturer Product Number | MTBL2410-G-A |
Description | LED CBI 8.50MX1.3MM GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear, Tinted 4.2V 30mA Rectangle with Flat Top 8.50m x 1.30mm |
Datasheet | Datasheet |
Category | Millicandela Rating 25mcd |
Manufacturer Marktech Optoelectronics | Viewing Angle 50° |
Packaging Bulk | Lens Type Clear, Tinted |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Green | Lens Size 8.50m x 1.30mm |
Wavelength - Peak 567nm | Voltage Rating 4.2V |
Configuration Single | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23117 € | 1.155,85 € |
| Unit Price without VAT: | 0,23117 € |
|---|---|
| Unit Price with VAT: | 0,27509 € |

