Image for MTAPD-07-016-905F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTAPD-07-016-905F

DigiKey Part Number
1125-1447-ND
Manufacturer
Manufacturer Product Number
MTAPD-07-016-905F
Description
SENSOR PHOTODIODE 905NM 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 905nm 600ps 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Wavelength
905nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
Avalanche
Responsivity @ nm
55 A/W @ 905nm
Response Time
600ps
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Dark (Typ)
400pA
Active Area
500µm Dia
Viewing Angle
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,86000 €25,86 €
1020,88600 €208,86 €
10018,00970 €1.800,97 €
50016,76472 €8.382,36 €
Manufacturers Standard Package
Unit Price without VAT:25,86000 €
Unit Price with VAT:30,77340 €