
MTAPD-07-012-905F | |
|---|---|
DigiKey Part Number | 1125-1444-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-07-012-905F |
Description | SENSOR PHOTODIODE 905NM 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 600ps 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 905nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 55 A/W @ 905nm | |
Response Time | 600ps | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 500µm Dia | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,25000 € | 27,25 € |
| 10 | 22,05500 € | 220,55 € |
| 100 | 19,05700 € | 1.905,70 € |
| Unit Price without VAT: | 27,25000 € |
|---|---|
| Unit Price with VAT: | 32,42750 € |

