Photodiode 800nm 300ps 6-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTAPD-07-003

DigiKey Part Number
1125-1311-ND
Manufacturer
Manufacturer Product Number
MTAPD-07-003
Description
SENSOR PHOTODIODE 800NM 6LCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 800nm 300ps 6-LCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
300ps
Manufacturer
Marktech Optoelectronics
Voltage - DC Reverse (Vr) (Max)
160 V
Packaging
Strip
Current - Dark (Typ)
50pA
Part Status
Active
Active Area
230µm Dia
Wavelength
800nm
Operating Temperature
-20°C ~ 85°C
Spectral Range
400nm ~ 1100nm
Mounting Type
Surface Mount
Diode Type
Avalanche
Package / Case
6-LCC
Responsivity @ nm
50 A/W @ 800nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
121,82000 €21,82 €
1017,46200 €174,62 €
10014,93720 €1.493,72 €
50013,84332 €6.921,66 €
Manufacturers Standard Package
Unit Price without VAT:21,82000 €
Unit Price with VAT:25,96580 €