
MTAPD-06-016 | |
|---|---|
DigiKey Part Number | 1125-1301-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-06-016 |
Description | SENSOR PHOTODIODE 905NM TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 600ps TO-46-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | MTAPD-06-016 Models |
Category | Response Time 600ps |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 200 V |
Packaging Bulk | Current - Dark (Typ) 400pA |
Part Status Active | Active Area 0.2mm² |
Wavelength 905nm | Operating Temperature -20°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Through Hole |
Diode Type Avalanche | Package / Case TO-46-3 Metal Can |
Responsivity @ nm 55 A/W @ 800nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,55000 € | 43,55 € |
| 10 | 35,93800 € | 359,38 € |
| 100 | 31,54890 € | 3.154,89 € |
| Unit Price without VAT: | 43,55000 € |
|---|---|
| Unit Price with VAT: | 51,82450 € |

