
MTAPD-06-012 | |
|---|---|
DigiKey Part Number | 1125-1297-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-06-012 |
Description | SENSOR PHOTODIODE 905NM TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 600ps TO-46-3 Metal Can |
Datasheet | Datasheet |
Category | Response Time 600ps |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 200 V |
Packaging Bulk | Current - Dark (Typ) 200pA |
Part Status Active | Active Area 230µm Dia |
Wavelength 905nm | Operating Temperature -20°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Through Hole |
Diode Type Avalanche | Package / Case TO-46-3 Metal Can |
Responsivity @ nm 55 A/W @ 800nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,85000 € | 278,50 € |
| Unit Price without VAT: | 27,85000 € |
|---|---|
| Unit Price with VAT: | 33,14150 € |

