Photodiode 905nm 600ps TO-46-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTAPD-06-011

DigiKey Part Number
1125-1296-ND
Manufacturer
Manufacturer Product Number
MTAPD-06-011
Description
SENSOR PHOTODIODE 905NM TO46-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 905nm 600ps TO-46-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
905nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
Avalanche
Responsivity @ nm
55 A/W @ 800nm
Response Time
600ps
Voltage - DC Reverse (Vr) (Max)
160 V
Current - Dark (Typ)
200pA
Active Area
230µm Dia
Viewing Angle
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-3 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1028,20100 €282,01 €
Unit Price without VAT:28,20100 €
Unit Price with VAT:33,55919 €