
MTAPD-06-008 | |
|---|---|
DigiKey Part Number | 1125-1293-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-06-008 |
Description | SENSOR PHOTODIODE 800NM TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm 300ps TO-46-3 Metal Can |
Datasheet | Datasheet |
Category | Response Time 300ps |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 200 V |
Packaging Bulk | Current - Dark (Typ) 50pA |
Part Status Active | Active Area 0.2mm² |
Wavelength 800nm | Operating Temperature -20°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Through Hole |
Diode Type Avalanche | Package / Case TO-46-3 Metal Can |
Responsivity @ nm 50 A/W @ 800nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,28200 € | 342,82 € |
| Unit Price without VAT: | 34,28200 € |
|---|---|
| Unit Price with VAT: | 40,79558 € |

