
MTAPD-05-003 | |
|---|---|
DigiKey Part Number | 1125-1442-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-05-003 |
Description | SENSOR PHOTODIODE 800NM TO5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm TO-5 Variant, 4 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 800nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 450nm ~ 1050nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 50 A/W @ 800nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Dark (Typ) | - | |
Active Area | 500µm Dia | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 55°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 4 Leads, Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,40000 € | 96,40 € |
| 10 | 82,27400 € | 822,74 € |
| 100 | 74,17440 € | 7.417,44 € |
| Unit Price without VAT: | 96,40000 € |
|---|---|
| Unit Price with VAT: | 114,71600 € |


