Direct

MT212T-G-A | |
|---|---|
DigiKey Part Number | 1125-1185-ND |
Manufacturer | |
Manufacturer Product Number | MT212T-G-A |
Description | LED GREEN DIFF RECT 2MMX4MM T/H |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Category | Lens Size 4.00mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Discontinued at DigiKey | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 576nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Height (Max) 5.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT212TB-G-A | Marktech Optoelectronics | 8.937 | 1125-1417-ND | 0,22000 € | Direct |


