
MT112TB-RG-A | |
|---|---|
DigiKey Part Number | 1125-1502-ND |
Manufacturer | |
Manufacturer Product Number | MT112TB-RG-A |
Description | LED RED DIFF RECT 2MMX4MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 650nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 700nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 2.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 5.45mm |
Lens Size 4.00mm x 2.00mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,10570 € | 10,57 € |
| 500 | 0,08506 € | 42,53 € |
| 1.000 | 0,07821 € | 78,21 € |
| 2.000 | 0,07237 € | 144,74 € |
| 5.000 | 0,06596 € | 329,80 € |
| 10.000 | 0,06195 € | 619,50 € |
| 25.000 | 0,05757 € | 1.439,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


