


cMT3162XW | |
|---|---|
DigiKey Part Number | 2212-cMT3162XW-ND |
Manufacturer | |
Manufacturer Product Number | cMT3162XW |
Description | Web HMI15.6" WVA LCD Quad-Core R |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.6" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.6" | |
Display Type | Color | |
Case Color | Black/Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | PC Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.143,74000 € | 1.143,74 € |
| Unit Price without VAT: | 1.143,74000 € |
|---|---|
| Unit Price with VAT: | 1.361,05060 € |

