New at DigiKey
Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

cMT3108XPiV

DigiKey Part Number
2212-cMT3108XPiV-ND
Manufacturer
Manufacturer Product Number
cMT3108XPiV
Description
Secondary Display cMT 10.1"
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Maple Systems Inc
Case Color
Black/Gray
Series
Operating Temperature
0°C ~ 55°C
Packaging
Retail Package
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Secondary Display
Size - Display
10.1"
For Use With/Related Products
cMT Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1789,56000 €789,56 €
Unit Price without VAT:789,56000 €
Unit Price with VAT:939,57640 €