New at DigiKey
Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

cMT3108XPW

DigiKey Part Number
2212-cMT3108XPW-ND
Manufacturer
Manufacturer Product Number
cMT3108XPW
Description
Web HMI10.1" WVA LCD Quad-Core R
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Maple Systems Inc
Case Color
Black/Gray
Series
Operating Temperature
0°C ~ 55°C
Packaging
Retail Package
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Memory Card Interface
Size - Display
10.1"
For Use With/Related Products
PC Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1789,56000 €789,56 €
Unit Price without VAT:789,56000 €
Unit Price with VAT:939,57640 €