
cMT3102Xv2R | |
|---|---|
DigiKey Part Number | 2212-cMT3102Xv2R-ND |
Manufacturer | |
Manufacturer Product Number | cMT3102Xv2R |
Description | 10.1" HMI Built-In RFID |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.1" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.049,07000 € | 1.049,07 € |
| Unit Price without VAT: | 1.049,07000 € |
|---|---|
| Unit Price with VAT: | 1.248,39330 € |

