
cMT3072X2 | |
|---|---|
DigiKey Part Number | 2212-cMT3072X2-ND |
Manufacturer | |
Manufacturer Product Number | cMT3072X2 |
Description | 7" High-Performance HMI, Touchsc |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black/Gray | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | iR Series (Remote IO); Multiple PLC/Controller Manufacturers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,35000 € | 584,35 € |
| Unit Price without VAT: | 584,35000 € |
|---|---|
| Unit Price with VAT: | 695,37650 € |




