


RMI5001 | |
|---|---|
DigiKey Part Number | 2212-RMI5001-ND |
Manufacturer | |
Manufacturer Product Number | RMI5001 |
Description | ADVANCED HMI NON-DISPLAY 1 ETHER |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Base Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Base Module | |
Size - Display | - | |
Display Type | - | |
Case Color | Gray | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20 | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | - |

