
PC1327CP-D07M11B | |
|---|---|
DigiKey Part Number | 2212-PC1327CP-D07M11B-ND |
Manufacturer | |
Manufacturer Product Number | PC1327CP-D07M11B |
Description | 27" PCAP i7 32GB RAM 512GB SSD W |
Customer Reference | |
Detailed Description | Panel PC Intel® Dual Core™ i7-7600U, 2.80GHz SSD, 512GB DDR4 SODIMM (32GB Installed) |
Datasheet | Datasheet |
Category | Display Type 27" Touchscreen |
Manufacturer Maple Systems Inc | Features Optional Wifi |
Series | Voltage - Supply 9 ~ 24VDC |
Packaging Retail Package | Mounting Type Panel Mount, VESA Mount |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4 |
Core Processor Intel® Dual Core™ i7-7600U, 2.80GHz | Operating System Win11 Pro |
Storage SSD, 512GB | Approval Agency CE, FCC, NEMA 4 |
Memory DDR4 SODIMM (32GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.501,50000 € | 4.501,50 € |
| Unit Price without VAT: | 4.501,50000 € |
|---|---|
| Unit Price with VAT: | 5.356,78500 € |

