
PC1327AP-D07M7D | |
|---|---|
DigiKey Part Number | 2212-PC1327AP-D07M7D-ND |
Manufacturer | |
Manufacturer Product Number | PC1327AP-D07M7D |
Description | 27" PCAPi3 32GB RAM 512GB SSD Wi |
Customer Reference | |
Detailed Description | Panel PC Intel® Dual Core™ i3-7100U, 2.40GHz SSD, 512GB DDR4 SODIMM (32GB Installed) |
Datasheet | Datasheet |
Category | Display Type 27" Touchscreen |
Manufacturer Maple Systems Inc | Features Optional Wifi |
Series | Voltage - Supply 9 ~ 24VDC |
Packaging Retail Package | Mounting Type Panel Mount, VESA Mount |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4 |
Core Processor Intel® Dual Core™ i3-7100U, 2.40GHz | Operating System Win10 IoT Ent LTSC 2021 |
Storage SSD, 512GB | Approval Agency CE, FCC, NEMA 4 |
Memory DDR4 SODIMM (32GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.864,92000 € | 3.864,92 € |
| Unit Price without VAT: | 3.864,92000 € |
|---|---|
| Unit Price with VAT: | 4.599,25480 € |

