
PC1327AP-D07M11B | |
|---|---|
DigiKey Part Number | 2212-PC1327AP-D07M11B-ND |
Manufacturer | |
Manufacturer Product Number | PC1327AP-D07M11B |
Description | 27" PCAPi3 32GB RAM 512GB SSD Wi |
Customer Reference | |
Detailed Description | Panel PC Intel® Dual Core™ i3-7100U, 2.40GHz SSD, 512GB DDR4 SODIMM (32GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Dual Core™ i3-7100U, 2.40GHz | |
Storage | SSD, 512GB | |
Memory | DDR4 SODIMM (32GB Installed) | |
Display Type | 27" Touchscreen | |
Features | Optional Wifi | |
Voltage - Supply | 9 ~ 24VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Operating System | Win11 Pro | |
Approval Agency | CE, FCC, NEMA 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.097,75000 € | 4.097,75 € |
| Unit Price without VAT: | 4.097,75000 € |
|---|---|
| Unit Price with VAT: | 4.876,32250 € |

