


HMI5070LB | |
|---|---|
DigiKey Part Number | 2212-HMI5070LB-ND |
Manufacturer | |
Manufacturer Product Number | HMI5070LB |
Description | 7.0" HMI, FREE SOFTWARE |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Case Color Gray |
Manufacturer Maple Systems Inc | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Packaging Retail Package | Voltage - Supply 24VDC |
Part Status Active | Features Memory Card Interface |
Type Touchscreen | For Use With/Related Products Multiple PLC/Controller Manufacturers |
Size - Display 7.0" | Base Product Number |
Display Type Color |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,18000 € | 599,18 € |
| Unit Price without VAT: | 599,18000 € |
|---|---|
| Unit Price with VAT: | 713,02420 € |


