New at DigiKey
Protective Sheet Fits 24" Screen
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2511-0238

DigiKey Part Number
2212-2511-0238-ND
Manufacturer
Manufacturer Product Number
2511-0238
Description
Protective Screen, 23.8" Display
Customer Reference
Detailed Description
Protective Sheet Fits 24" Screen
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
*
Packaging
Retail Package
Part Status
Active
Accessory Type
Protective Sheet
Specifications
Fits 24" Screen
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
151,64000 €51,64 €
Unit Price without VAT:51,64000 €
Unit Price with VAT:61,45160 €