
ZT120LACTB | |
|---|---|
DigiKey Part Number | 458-1458-ND |
Manufacturer | |
Manufacturer Product Number | ZT120LACTB |
Description | BUZZER PIEZO 30.74MM PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo, LED, Blue 40mA 3.7kHz 85dB @ 90V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage Range | 90 ~ 120V | |
Frequency | 3.7kHz | |
Technology | Piezo, LED, Blue | |
Operating Mode | Single Tone, Visual Indicator | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 90V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Ingress Protection | NEMA 3R, 4X, 12 | |
Mounting Type | Panel Mount | |
Termination | Terminal Block | |
Size / Dimension | 1.210" Dia (30.74mm) | |
Height - Seated (Max) | 2.234" (56.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,48000 € | 54,48 € |
| 10 | 43,38100 € | 433,81 € |
| 30 | 39,03700 € | 1.171,11 € |
| 50 | 38,64960 € | 1.932,48 € |
| Unit Price without VAT: | 54,48000 € |
|---|---|
| Unit Price with VAT: | 64,83120 € |





