
SCE120MA2SP1B | |
|---|---|
DigiKey Part Number | SCE120MA2SP1B-ND |
Manufacturer | |
Manufacturer Product Number | SCE120MA2SP1B |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 2kHz 75dB @ 48V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | SCE120MA2SP1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage Range | 48 ~ 120V | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | 1 PPS | |
Sound Pressure Level (SPL) | 75dB @ 48V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Terminal Block | |
Size / Dimension | 1.687" Dia (42.85mm) | |
Height - Seated (Max) | 1.511" (38.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,23000 € | 83,23 € |
| Unit Price without VAT: | 83,23000 € |
|---|---|
| Unit Price with VAT: | 99,04370 € |



