
SCE028XA2DP3B | |
|---|---|
DigiKey Part Number | SCE028XA2DP3B-ND |
Manufacturer | |
Manufacturer Product Number | SCE028XA2DP3B |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 2kHz 95dB @ 16V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | SCE028XA2DP3B Models |
Category | Duration 0.5 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 95dB @ 16V, 61cm |
Series | Current - Supply 40mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type AC | Mounting Type Panel Mount |
Voltage Range 16 ~ 28V | Termination Terminal Block |
Frequency 2kHz | Size / Dimension 1.687" Dia (42.85mm) |
Technology Piezo | Height - Seated (Max) 2.000" (50.80mm) |
Operating Mode Double Pulse, Slow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,06000 € | 96,06 € |
| Unit Price without VAT: | 96,06000 € |
|---|---|
| Unit Price with VAT: | 114,31140 € |



