
SCE028LD2VC2F | |
|---|---|
DigiKey Part Number | 458-SCE028LD2VC2F-ND |
Manufacturer | |
Manufacturer Product Number | SCE028LD2VC2F |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 2kHz 85dB @ 16V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm), Wire Leads |
Datasheet | Datasheet |
Category | Duration 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 16V, 61cm |
Series | Current - Supply 40mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Mounting Type Panel Mount |
Voltage Range 16 ~ 28V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm), Wire Leads |
Frequency 2kHz | Size / Dimension 1.687" Dia (42.85mm) |
Technology Piezo | Height - Seated (Max) 1.946" (49.43mm) |
Operating Mode Pulse, Fast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,38000 € | 38,38 € |
| Unit Price without VAT: | 38,38000 € |
|---|---|
| Unit Price with VAT: | 45,67220 € |

