
SCE016LD2VC4S | |
|---|---|
DigiKey Part Number | 458-SCE016LD2VC4S-ND |
Manufacturer | |
Manufacturer Product Number | SCE016LD2VC4S |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 2kHz 85dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm), Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 6 ~ 16V | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | 1 PPS | |
Sound Pressure Level (SPL) | 85dB @ 6V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cUL, UL | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm), Wire Leads | |
Size / Dimension | 1.687" Dia (42.85mm) | |
Height - Seated (Max) | 1.946" (49.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,38000 € | 38,38 € |
| Unit Price without VAT: | 38,38000 € |
|---|---|
| Unit Price with VAT: | 45,67220 € |

