
SCE016LD2DP2B | |
|---|---|
DigiKey Part Number | SCE016LD2DP2B-ND |
Manufacturer | |
Manufacturer Product Number | SCE016LD2DP2B |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 2kHz 85dB @ 6V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | SCE016LD2DP2B Models |
Category | Duration 2 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 6V, 61cm |
Series | Current - Supply 40mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Mounting Type Panel Mount |
Voltage Range 6 ~ 16V | Termination Terminal Block |
Frequency 2kHz | Size / Dimension 1.692" Dia (42.98mm) |
Technology Piezo | Height - Seated (Max) 1.511" (38.39mm) |
Operating Mode Double Pulse, Fast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,70000 € | 48,70 € |
| Unit Price without VAT: | 48,70000 € |
|---|---|
| Unit Price with VAT: | 57,95300 € |



