
SC630JW | |
|---|---|
DigiKey Part Number | 458-2125-ND |
Manufacturer | |
Manufacturer Product Number | SC630JW |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 35mA 2.3kHz 65dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC630JW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 6 ~ 30V | |
Frequency | 2.3kHz | |
Technology | Piezo | |
Operating Mode | Warble | |
Duration | 0.5 ~ 2 PPS | |
Sound Pressure Level (SPL) | 65dB @ 6V, 61cm | |
Current - Supply | 6 ~ 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.946" (49.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 € | 39,27 € |
| 10 | 31,22600 € | 312,26 € |
| 25 | 28,57480 € | 714,37 € |
| 50 | 26,83280 € | 1.341,64 € |
| Unit Price without VAT: | 39,27000 € |
|---|---|
| Unit Price with VAT: | 46,73130 € |




