
SC628MW | |
|---|---|
DigiKey Part Number | SC628MW-ND |
Manufacturer | |
Manufacturer Product Number | SC628MW |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 16mA 2.9kHz 70dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Duration 2 ~ 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 70dB @ 6V, 61cm |
Series | Current - Supply 4 ~ 16mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 6 ~ 28V | Size / Dimension 1.692" Dia (42.98mm) |
Frequency 2.9kHz | Height - Seated (Max) 1.330" (33.77mm) |
Technology Piezo | Base Product Number |
Operating Mode Warble, Fast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 € | 132,08 € |
| Unit Price without VAT: | 132,08000 € |
|---|---|
| Unit Price with VAT: | 157,17520 € |



