
SC628DPR | |
|---|---|
DigiKey Part Number | 458-1200-ND |
Manufacturer | |
Manufacturer Product Number | SC628DPR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 23mA 1.9kHz 60dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628DPR Models |
Category | Duration 2 ~ 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 60dB @ 6V, 61cm |
Series | Current - Supply 6 ~ 23mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Mounting Type Panel Mount |
Voltage Range 6 ~ 28V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 1.9kHz | Size / Dimension 1.692" Dia (42.98mm) |
Technology Piezo | Height - Seated (Max) 1.330" (33.77mm) |
Operating Mode Pulse, Fast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,93000 € | 37,93 € |
| 10 | 29,52100 € | 295,21 € |
| 25 | 26,82720 € | 670,68 € |
| 50 | 24,98980 € | 1.249,49 € |
| 100 | 23,30700 € | 2.330,70 € |
| 250 | 23,19772 € | 5.799,43 € |
| Unit Price without VAT: | 37,93000 € |
|---|---|
| Unit Price with VAT: | 45,13670 € |





