
SC628AP | |
|---|---|
DigiKey Part Number | SC628AP-ND |
Manufacturer | |
Manufacturer Product Number | SC628AP |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 23mA 2.9kHz 68dB @ 7.5V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628AP Models |
Category | Duration 2 ~ 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 68dB @ 7.5V, 61cm |
Series | Current - Supply 6 ~ 23mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL |
Input Type AC, DC | Mounting Type Panel Mount |
Voltage Range 6 ~ 28V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2.9kHz | Size / Dimension 1.692" Dia (42.98mm) |
Technology Piezo | Height - Seated (Max) 1.399" (35.54mm) |
Operating Mode Pulse, Fast | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC628APR | Mallory Sonalert Products Inc. | 8 | 458-1238-ND | 47,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,89000 € | 51,89 € |
| Unit Price without VAT: | 51,89000 € |
|---|---|
| Unit Price with VAT: | 61,74910 € |





