SC Fig2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC110NJR

DigiKey Part Number
458-1190-ND
Manufacturer
Manufacturer Product Number
SC110NJR
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 6 ~ 24mA 2.9kHz 80dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC110NJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage Range
30 ~ 120V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Pulse, Slow
Duration
0.5 ~ 2 PPS
Sound Pressure Level (SPL)
80dB @ 30V, 61cm
Current - Supply
6 ~ 24mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.809" (45.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,28000 €50,28 €
1040,02000 €400,20 €
2536,63800 €915,95 €
5035,34120 €1.767,06 €
Manufacturers Standard Package
Unit Price without VAT:50,28000 €
Unit Price with VAT:59,83320 €