
SBT5PLMSPPC | |
|---|---|
DigiKey Part Number | 458-SBT5PLMSPPC-ND |
Manufacturer | |
Manufacturer Product Number | SBT5PLMSPPC |
Description | BUZZER PIEZO 44.45MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 15 ~ 30mA 2.075kHz 85dB @ 3.3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | SBT5PLMSPPC Models |
Category | Sound Pressure Level (SPL) 85dB @ 3.3V, 10cm |
Manufacturer Mallory Sonalert Products Inc. | Current - Supply 15 ~ 30mA |
Series | Port Location Top |
Packaging Bulk | Operating Temperature -30°C ~ 65°C |
Part Status Active | Approval Agency cUL, UL |
Driver Circuitry Indicator, Internally Driven | Ratings Medical |
Input Type DC | Mounting Type Through Hole |
Voltage Range 3.3 ~ 5V | Termination PC Pins |
Frequency 2.075kHz | Size / Dimension 1.750" Dia (44.45mm) |
Technology Piezo | Height - Seated (Max) 0.551" (14.00mm) |
Operating Mode Pin Selectable | Base Product Number |
Duration Variable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,19000 € | 47,19 € |
| Unit Price without VAT: | 47,19000 € |
|---|---|
| Unit Price with VAT: | 56,15610 € |

