
SBT5CLMSPPC | |
|---|---|
cms-digikey-product-number | 458-SBT5CLMSPPC-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SBT5CLMSPPC |
cms-description | BUZZER PIEZO 44.45MM TH |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Buzzers Indicator, Internally Driven Piezo 15 ~ 30mA 2.075kHz 85dB @ 3.3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
cms-eda-cad-models | SBT5CLMSPPC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 3.3 ~ 5V | |
Frequency | 2.075kHz | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | Variable | |
Sound Pressure Level (SPL) | 85dB @ 3.3V, 10cm | |
Current - Supply | 15 ~ 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | Medical | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 43,63000 € | 43,63 € |
| Unit Price without VAT: | 43,63000 € |
|---|---|
| Unit Price with VAT: | 51,91970 € |

