
SBS12XMPC | |
|---|---|
DigiKey Part Number | 458-SBS12XMPC-ND |
Manufacturer | |
Manufacturer Product Number | SBS12XMPC |
Description | BUZZER MAGNETIC 44.45MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 300mA 2.075kHz 95dB @ 9V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | SBS12XMPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 9 ~ 12V | |
Frequency | 2.075kHz | |
Technology | Magnetic | |
Operating Mode | Pulse, Medium | |
Duration | Repeating every 7.5 Sec | |
Sound Pressure Level (SPL) | 95dB @ 9V, 10cm | |
Current - Supply | 300mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | Medical | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 0.590" (14.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,22000 € | 43,22 € |
| Unit Price without VAT: | 43,22000 € |
|---|---|
| Unit Price with VAT: | 51,43180 € |

