
PT-3529WQ | |
|---|---|
DigiKey Part Number | 458-1385-ND |
Manufacturer | |
Manufacturer Product Number | PT-3529WQ |
Description | BUZZER PIEZO 5V 42MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 2.9kHz 95dB @ 5V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 30V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.654" Dia (42.00mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,84840 € | 46,21 € |
| 50 | 1,72360 € | 86,18 € |
| 100 | 1,60860 € | 160,86 € |
| 250 | 1,47020 € | 367,55 € |
| 500 | 1,37474 € | 687,37 € |
| 1.000 | 1,28658 € | 1.286,58 € |
| 5.000 | 1,27817 € | 6.390,85 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |


