



PT-1245P-P7.5Q | |
|---|---|
DigiKey Part Number | 458-1390-ND |
Manufacturer | |
Manufacturer Product Number | PT-1245P-P7.5Q |
Description | BUZZER PIEZO 5V 12.6MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 1.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.496" Dia (12.60mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,92800 € | 23,20 € |
| 50 | 0,86480 € | 43,24 € |
| 100 | 0,80640 € | 80,64 € |
| 250 | 0,73600 € | 184,00 € |
| 500 | 0,68760 € | 343,80 € |
| 1.000 | 0,64290 € | 642,90 € |
| 5.000 | 0,59261 € | 2.963,05 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




