
PK-26N04W-12VQ | |
|---|---|
DigiKey Part Number | 458-1354-ND |
Manufacturer | |
Manufacturer Product Number | PK-26N04W-12VQ |
Description | BUZZER MAGNETIC 12V 26MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 40mA 400Hz 87dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | 400Hz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 12V, 30cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,56100 € | 55,61 € |
| 25 | 5,07280 € | 126,82 € |
| 50 | 4,73680 € | 236,84 € |
| 100 | 4,42670 € | 442,67 € |
| 250 | 4,05304 € | 1.013,26 € |
| 500 | 3,93502 € | 1.967,51 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |





