PB-12N23MPW-03Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB-12N23MPW-03Q
PB-12N23MPW-03Q
PB-12N23MPW-03Q

PB-12N23MPW-03Q

DigiKey Part Number
458-1333-ND
Manufacturer
Manufacturer Product Number
PB-12N23MPW-03Q
Description
BUZZER MAGNETIC 3V 12MM TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 50mA 2.3kHz 85dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.3kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Current - Supply
50mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.323" (8.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,59800 €25,98 €
252,36680 €59,17 €
502,20780 €110,39 €
1002,06120 €206,12 €
2501,88464 €471,16 €
5001,76288 €881,44 €
1.0001,68378 €1.683,78 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €