


MSS5GM | |
|---|---|
DigiKey Part Number | 458-MSS5GM-ND |
Manufacturer | |
Manufacturer Product Number | MSS5GM |
Description | BUZZER MAGN 5V 23X23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 200mA 150Hz ~ 4kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4.5 ~ 5.5V | |
Frequency | 150Hz ~ 4kHz | |
Technology | Magnetic | |
Duration | Repeating every 7.5 Sec | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 200mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 55°C | |
Approval Agency | cUL, UL | |
Ratings | Medical | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.539" (13.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,11000 € | 26,11 € |
| 10 | 20,72200 € | 207,22 € |
| 25 | 18,94800 € | 473,70 € |
| 50 | 17,72500 € | 886,25 € |
| 100 | 17,01450 € | 1.701,45 € |
| Unit Price without VAT: | 26,11000 € |
|---|---|
| Unit Price with VAT: | 31,07090 € |

