


MSS5GLMSP | |
|---|---|
DigiKey Part Number | 458-MSS5GLMSP-ND |
Manufacturer | |
Manufacturer Product Number | MSS5GLMSP |
Description | BUZZER MAGN 5V 23X23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 20 ~ 225mA 2.075kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSS5GLMSP Models |
Category | Duration Variable |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 20 ~ 225mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Ratings Medical |
Voltage - Rated 5 V | Mounting Type Through Hole |
Voltage Range 4.5 ~ 5.5V | Termination PC Pins |
Frequency 2.075kHz | Size / Dimension 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Technology Magnetic | Height - Seated (Max) 0.539" (13.70mm) |
Operating Mode Pin Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,84000 € | 30,84 € |
| Unit Price without VAT: | 30,84000 € |
|---|---|
| Unit Price with VAT: | 36,69960 € |

