MCP320B2Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP320B2Q
MCP320B2Q
MCP320B2Q

MCP320B2Q

DigiKey Part Number
458-1059-ND
Manufacturer
Manufacturer Product Number
MCP320B2Q
Description
BUZZER PIEZO 12V 23.4MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 20mA 2.5kHz 95dB @ 12V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
MCP320B2Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
2.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 30cm
Current - Supply
20mA
Port Location
Top
Operating Temperature
-20°C ~ 90°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.921" Dia (23.40mm)
Height - Seated (Max)
0.717" (18.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.066
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,21000 €4,21 €
153,18000 €47,70 €
302,96600 €88,98 €
602,76817 €166,09 €
1052,61981 €275,08 €
2552,40333 €612,85 €
5102,24886 €1.146,92 €
1.0052,20963 €2.220,68 €
Manufacturers Standard Package
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,00990 €