



JTC028-R-CSL | |
|---|---|
DigiKey Part Number | 458-JTC028-R-CSL-ND |
Manufacturer | |
Manufacturer Product Number | JTC028-R-CSL |
Description | STACK LIGHT 20-28AC/DC RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Alarm Wire Leads |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Mallory Sonalert Products Inc. | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Features Alarm |
Type Complete Unit | Termination Style Wire Leads |
Number of Stacks 1 | Ingress Protection NEMA 12 |
Lamp Type LED | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,82000 € | 133,82 € |
| Unit Price without VAT: | 133,82000 € |
|---|---|
| Unit Price with VAT: | 159,24580 € |

