
JT120-R-CE | |
|---|---|
DigiKey Part Number | 458-JT120-R-CE-ND |
Manufacturer | |
Manufacturer Product Number | JT120-R-CE |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Wire Leads |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Mallory Sonalert Products Inc. | Function - Lighting Steady |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection NEMA 12 |
Type Complete Unit | Operating Temperature -25°C ~ 60°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,77000 € | 119,77 € |
| Unit Price without VAT: | 119,77000 € |
|---|---|
| Unit Price with VAT: | 142,52630 € |

